You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317EMP/NOPB

Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2V to 37V/1A/1 Output, SOT-223-4

LM317EMP/NOPB - Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2V to 37V/1A/1 Output, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317EMP/NOPB
Order Code:
3116253

Product Overview

The LM317EMP/NOPB is an adjustable 3-pin Positive Voltage Regulator capable of supplying in excess of 1.5A over a 1.25 to 37V output range and a wide temperature range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulator. The device offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios that are difficult to achieve with standard 3-terminal regulator.
  • Current limit constant with temperature
  • Short-circuit protected output
  • Typical 0.1% load regulation
  • Typical 0.01%/V line regulation
  • Green product and no Sb/Br

Applications

Automotive, LED Lighting, Consumer Electronics, Power Management, Industrial, HVAC, Motor Drive & Control, Imaging, Video & Vision, Signal Processing, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
1A

:
Adjustable

:
SOT-223

:
4Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel

Available for back order

Deliveries start from 18/08/20

Notify me when back in stock

View all alternatives / recommendations

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.415

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ £0.415
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.408
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.