You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317DCYR

Linear Voltage Regulator, Adjustable, 1.25V to 37V/1.5A out, SOT-223-4

LM317DCYR - Linear Voltage Regulator, Adjustable, 1.25V to 37V/1.5A out, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317DCYR
Order Code:
3008028

Product Overview

The LM317DCYR is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying more than 1.5A over an output-voltage range of 1.25 to 37V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected. The device is versatile in its applications, including uses in programmable output regulation and local on-card regulation. Or by connecting a fixed resistor between the ADJUST and OUTPUT terminals, the device can function as a precision current regulator. An optional output capacitor can be added to improve transient response. The ADJUST terminal can be bypassed to achieve very high ripple-rejection ratios, which are difficult to achieve with standard 3-terminal regulator.
  • Internal short-circuit current limiting
  • Output safe-area compensation
  • Output voltage range adjustable
  • Green product and no Sb/Br

Applications

Automation & Process Control, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Medical, Wireless, Sensing & Instrumentation, HVAC, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.25V

:
37V

:
3V

:
40V

:
-

:
1.5A

:
Adjustable

:
SOT-223

:
4Pins

:
0°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Reel

47,500 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.275

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ £0.275
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ £0.228