You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317DCY . - 

Linear Voltage Regulator, Adjustable, 40V primary input, 1.25V to 37V/1.5A/1 Output, SOT-223-4

LM317DCY . - Linear Voltage Regulator, Adjustable, 40V primary input, 1.25V to 37V/1.5A/1 Output, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317DCY .
Order Code:
2112605
Product Range
LM317 Family

Product Overview

The LM317DCY is an adjustable three-terminal positive Voltage Regulator, capable of supplying more than 1.5A over an output-voltage range of 1.25 to 37V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.
  • Output Voltage Range Adjustable
  • Internal Short-circuit Current Limiting
  • Thermal Overload Protection
  • Output Safe-area Compensation
  • Green Product, No Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Medical, Power Management, Sensing & Instrumentation, HVAC, Industrial, Motor Drive & Control, Automation & Process Control

Product Information


:
-

:
1.25V

:
37V

:
3V

:
40V

:
LM317 Family

:
1.5A

:
Adjustable

:
SOT-223

:
4Pins

:
0°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.366

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.366
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.317
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.267
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.259
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.251
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.