You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317AT

Three-Terminal Adjustable Regulator

LM317AT - Three-Terminal Adjustable Regulator
LM317AT - Three-Terminal Adjustable Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317AT
Order Code:
9489380

Alternatives for LM317AT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2-37V/1.5A/1 Output, TO-220-3

     
Restricted Item Add

Product Overview

The LM317AT is capable of supplying in excess of 1.5A over 1.2V to 37V output voltage range. It is exceptionally easy to use and require only two external resistors to set the output voltage. the LM317T offers full overload protection available only in IC's.
  • Output is short-circuit protected
  • 80 dB ripple rejection
  • Current limit constant with temperature
  • Adjustable output down to 1.2V

Applications

Power Management

Footnotes

No capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
1.5A

:
Adjustable

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£1.39 ( ex VAT  ) £1.668 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.39 £1.668
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.16 £1.392
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.93 £1.116
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.78 £0.936
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.60 £0.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange