You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317AT/NOPB .

Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2-37V/1.5A/1 Output, TO-220-3

LM317AT/NOPB . - Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2-37V/1.5A/1 Output, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317AT/NOPB .
Order Code:
1469085
Product Range
LM117; LM317 Family

Alternatives for LM317AT/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2-37V/1.5A/1 Output, TO-220-3

     
Restricted Item Add

Product Overview

The LM317AT/NOPB is an adjustable 3-terminal positive Voltage Regulator, capable of supplying in excess of 1.5A over a 1.2 to 37V output range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM317AEMP/NOPB series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.
  • Specified 1% Output Voltage Tolerance
  • Specified Maximum 0.01%/V Line Regulation
  • Specified 1.5A Output Current
  • Adjustable Output Down to 1.2V
  • Current Limit Constant with Temperature
  • P+ Product Enhancement Tested
  • 80dB Ripple Rejection
  • Output is Short-circuit Protected
  • Green Product, No Sb/Br

Applications

Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
LM117; LM317 Family

:
1.5A

:
Adjustable

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£1.16 ( ex VAT  ) £1.392 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.16 £1.392
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.02 £1.224
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.922 £1.1064
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.824 £0.9888
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.771 £0.9252
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.717 £0.8604
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.594 £0.7128
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.554 £0.6648
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange