You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317AEMP/NOPB .

Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2V to 37V/1A/1 Output, SOT-223-4

LM317AEMP/NOPB . - Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2V to 37V/1A/1 Output, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317AEMP/NOPB .
Order Code:
2435961
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
4.2

:
40

:
-

:
1.2

:
37

:
1

:
SOT-223

:
4

:
-40

:
125

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LM317AEMP/NOPB is an adjustable 3-terminal positive Voltage Regulator is capable of supplying in excess of 1.5A over a 1.2 to 37V output range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM317AEMP/NOPB series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.
  • Specified 1% output voltage tolerance
  • Specified maximum 0.01%/V line regulation
  • Specified 1.5A output current
  • Adjustable output down to 1.2V
  • Current limit constant with temperature
  • P+ Product enhancement tested
  • 80dB Ripple rejection
  • Output is short-circuit protected
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Automotive, Power Management, HVAC, Motor Drive & Control, Signal Processing, Imaging, Video & Vision, Aerospace, Defence, Military

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.