You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317AEMP/NOPB .

Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2V to 37V/1A/1 Output, SOT-223-4

LM317AEMP/NOPB . - Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2V to 37V/1A/1 Output, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317AEMP/NOPB .
Order Code:
1469084

Product Overview

The LM317AEMP/NOPB is an adjustable 3-terminal positive Voltage Regulator is capable of supplying in excess of 1.5A over a 1.2 to 37V output range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM317AEMP/NOPB series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.
  • Specified 1% Output Voltage Tolerance
  • Specified Maximum 0.01%/V Line Regulation
  • Specified 1.5A Output Current
  • Adjustable Output Down to 1.2V
  • Current Limit Constant with Temperature
  • P+ Product Enhancement Tested
  • 80dB Ripple Rejection
  • Output is Short-circuit Protected
  • Green Product, No Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Automotive, Power Management, HVAC, Motor Drive & Control, Signal Processing, Imaging, Video & Vision, Aerospace, Defence, Military

Product Information


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
1A

:
Adjustable

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1469084RL Check stock
Reel in 1000/reel:2435961 Check stock

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.11

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.969
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.899
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.843
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.786
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.594
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.572
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1000+ £0.561
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.