You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2940T-5.0/NOPB . - 

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5Vout, 1Aout, TO-220-3

LM2940T-5.0/NOPB . - Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5Vout, 1Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2940T-5.0/NOPB .
Order Code:
1469078
Product Range
5V 1A LDO Voltage Regulators

Product Overview

The LM2940T-5.0/NOPB is a Positive Voltage Regulator features the ability to source 1A of output current with a dropout voltage of typically 0.5V and a maximum of 1V over entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT <=3V). The LM2940T-5.0 and all regulated circuitry are protected from reverse battery installations or 2-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load. It cannot be harmed by temporary mirror-image insertion.
  • 0.5V at IOUT = 1A Dropout voltage typically
  • Output voltage trimmed before assembly
  • Reverse battery protection
  • Internal short-circuit current limit
  • Mirror image insertion protection
  • P+ Product enhancement tested
  • Green product and no Sb/Br

Applications

Automotive, Power Management, Industrial

Product Information

:
Fixed
:
0V
:
26V
:
5V
:
-
:
-
:
1A
:
500mV
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
5V 1A LDO Voltage Regulators
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM2940T-5.0/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.22   25+ £1.07   50+ £0.968   100+ £0.866   250+ £0.81   500+ £0.754   1000+ £0.626   2500+ £0.599   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

635 In stock

Available until stock is exhausted

635 in stock for next day delivery (UK stock)
£1.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.962
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.893
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.825
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.772
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.719
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.