You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM285LP-1-2

Voltage Reference, Micropower, Shunt - Fixed, LM285 Series, 1.235V, TO-226AA-3

TEXAS INSTRUMENTS LM285LP-1-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM285LP-1-2
Order Code:
2383115
Product Range
LM285 Series

Product Range Selector (LM285 Series)

See all from this product range

Product Overview

The LM285 series micropower adjustable band-gap Voltage Reference feature low temperature coefficient. Operating from 1.24 to 5.3V and over a 10µA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM185 band-gap reference uses only transistors and resistors, low noise and good long-term stability result. Careful design of the LM185 has made the device tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185 makes it useful for micropower circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life.
  • Green product and no Sb/Br

Applications

Metering, Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Fixed

:
LM285 Series

:
1.235V

:
1%

:
± 20ppm/°C

:
TO-226AA

:
3Pins

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

513 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£0.514 ( ex VAT  ) £0.6168 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.514 £0.6168
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.425 £0.5100
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.322 £0.3864
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.274 £0.3288
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.261 £0.3132
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange