You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM2735YMYEVAL
Demonstration Board for Space Efficient Boost and SEPIC DC-DC Regulator, 520Khz/1.6Mhz
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2735YMYEVAL
- Order Code:
- 2379070
Product Overview
- Input voltage range 2.7V to 5.5V
- Output voltage range 3V to 24V
- 2.1A switch current over full temperature range
- Current mode control
- Logic high enable pin
- Ultra low standby current of 80nA in shutdown
- 170Rm NMOS switch
- 2% feedback voltage accuracy
- Ease of use, small total solution size
- 520kHz switching frequency
Applications
Portable Devices, Power Management, Automotive, Imaging, Video & Vision, LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- LM2735Y
- :
- Power Management
- :
- Step Up Switching Regulator
- :
- Eval Board LM2735Y
- :
- -
- :
- -
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £39.05 £46.860 |
Pricing is unavailable. Please contact customer services.