You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM27313XMF/NOPB .

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-14Vin, 4V-28Vout, 1.25Aout, SOT-23-5

TEXAS INSTRUMENTS LM27313XMF/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM27313XMF/NOPB .
Order Code:
1564771
Product Range
LM27313/-Q1

Product Range Selector (LM27313/-Q1)

See all from this product range

Alternatives for LM27313XMF/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM27313XMF/NOPB is an adjustable output boost converter with 30V internal FET switch in 5 pin SOT-23 package. The use of SOT-23 package is made possible by minimal losses of the 800mA switch, small inductors and capacitors result in extremely high power density. The 30V internal switch makes this solution perfect for boosting to voltages of 5V to 28V. LM27313 has a logic level shut down pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle by cycle current limiting and thermal shut down. Internal compensation simplifies design and reduces component count.
  • Adjustable output voltage from 4V to 28V
  • 1.6MHz switching frequency
  • Low RDS(ON) DMOS FET
  • Switching current up to 800mA
  • Wide input voltage range from 2.7V to 14V
  • Less than 1µA low shutdown current
  • Cycle by cycle current limiting
  • Internally compensated
  • Junction temperature range from -40°C to 125°C

Applications

Power Management, LED Lighting, Consumer Electronics, Portable Devices, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2.7V

:
14V

:
1Outputs

:
SOT-23

:
5Pins

:
1.25A

:
4V

:
28V

:
1.9MHz

:
125°C

:
LM27313/-Q1

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1564771RL Check stock

Contact Sales for a quote

Request quote

£0.975 ( ex VAT  ) £1.1700 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.975 £1.1700
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.909 £1.0908
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.842 £1.0104
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.776 £0.9312
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.728 £0.8736
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.68 £0.816
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.