You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM2704MF-ADJ

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.2V-7V in, 20V/550mA out, SOT-23-5

TEXAS INSTRUMENTS LM2704MF-ADJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2704MF-ADJ
Order Code:
8207461

Product Overview

The LM2704MF-ADJ is a Micropower Step-up DC/DC Converter with peak current limit. A current limited, fixed off-time control scheme conserves operating current resulting in high efficiency over a wide range of load conditions. The 21V switch allows for output voltages as high as 20V. The low 400ns off-time permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications. The LM2704 is ideal for LCD panels requiring low current and high efficiency as well as white LED applications for cellular phone back-lighting. The converter can drive up to 8 white LEDs from a single Li‐Ion battery.
  • Uses small surface mount components
  • Input under-voltage lockout
  • 0.01µA Shutdown current

Applications

Power Management, Consumer Electronics, Communications & Networking, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2.2V

:
7V

:
1Outputs

:
SOT-23

:
5Pins

:
550mA

:
-

:
20V

:
-

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):8207461RL Check stock

No Longer Manufactured

£1.53 ( ex VAT  ) £1.836 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.53 £1.836
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.35 £1.620
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.22 £1.464
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.08 £1.296
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.01 £1.212
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.944 £1.1328
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.729 £0.8748
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.701 £0.8412
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange