You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2676S-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 8V-40V In, 5V And 3A Out, 260 kHz, TO-263-7

LM2676S-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 8V-40V In, 5V And 3A Out, 260 kHz, TO-263-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2676S-5.0/NOPB
Order Code:
3122908

Product Overview

The LM2676S-5.0/NOPB is a SIMPLE SWITCHER® 3A low component count Step-down Regulator, monolithic integrated circuit provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low ON-resistance DMOS power switch. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260kHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2676 are available from several manufacturers to greatly simplify the design process.
  • Efficiency up to 94%
  • Simple and easy to design (using off-the-shelf external components)
  • 150mR DMOS Output switch
  • 50µA Standby current when switched OFF
  • ±2% Maximum output tolerance over full line and load conditions
  • 260kHz Fixed frequency internal oscillator

Applications

Power Management

Product Information

:
Buck (Step Down)
:
8V
:
40V
:
TO-263
:
7Pins
:
3A
:
5V
:
260kHz
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3,731 In stock

3,731 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 11/05/20

£4.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.04
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.