You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM2653MTC-ADJ/NOPB
DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-14Vin, 1.5V-5Vout, 1.5Aout, TSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2653MTC-ADJ/NOPB
- Order Code:
- 2382931
Product Overview
- Patented current sensing for current-mode control
- Undervoltage lockout input
- Overvoltage shutdown protection output
- Undervoltage shutdown protection output
- Adjustable soft-start function
- Adjustable PGOOD delay
- Current limit and thermal shutdown
- Efficiency up to 97%
- 0.1R Switch on resistance
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Power Management, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 4V
- :
- 14V
- :
- 1Outputs
- :
- TSSOP
- :
- 16Pins
- :
- 1.5A
- :
- 1.5V
- :
- 5V
- :
- 330kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £3.69 £4.428 | |
10+ | £2.97 £3.564 | |
25+ | £2.91 £3.492 | |
50+ | £2.85 £3.420 | |
100+ | £2.44 £2.928 | |
250+ | £2.29 £2.748 | |
500+ | £2.07 £2.484 | |
1000+ | £1.67 £2.004 |
Pricing is unavailable. Please contact customer services.