You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2596T-5.0/NOPB . - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 3A Out, TO-220-5

LM2596T-5.0/NOPB . - Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 3A Out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2596T-5.0/NOPB .
Order Code:
1206529

Product Overview

The LM2596T-5.0 is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. This regulator is available in fixed output voltages of 5V version and requiring a minimum number of external components, this monolithic integrated circuit voltage regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with this regulator. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • Excellent line and load regulation specifications
  • TTL shutdown capability
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection

Applications

Power Management

Product Information

:
Buck (Step Down)
:
4.5V
:
40V
:
TO-220
:
5Pins
:
3A
:
5V
:
150kHz
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM2596T-5.0/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 3A Out, TO-220-5

     

Each

1+ £4.33   10+ £3.50   25+ £3.28   50+ £3.08   100+ £2.87   250+ £2.69   500+ £2.05   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

3008166 - Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 3A Out, TO-220-5

View all alternatives / recommendations
£4.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.01
 
10+ £3.24
 
25+ £3.07
 
50+ £2.86
 
100+ £2.65
 
250+ £2.50
 
500+ £2.26
 
1000+ £1.82