You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2594HVM-3.3/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-60V In, 3.3V And 0.5A Out, 150 kHz, SOIC-8 New

LM2594HVM-3.3/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4.5V-60V In, 3.3V And 0.5A Out, 150 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2594HVM-3.3/NOPB
Order Code:
3122871

Product Overview

The LM2594HVM-3.3/NOPB is a SIMPLE SWITCHER® Power Converter Step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. This regulator is available in fixed output voltages of 3.3V version and requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation, a fixed-frequency oscillator and improved line and load regulation specifications. The regulator operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. Other features include ±4% tolerance on output voltage under all conditions of input voltage and output load conditions and ±15% on the oscillator frequency.
  • Requires only 4 external components
  • TTL shutdown capability
  • Low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
Buck (Step Down)
:
4.5V
:
60V
:
SOIC
:
8Pins
:
500mA
:
3.3V
:
150kHz
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

950 will be available for delivery on 24/01/20

More stock available week commencing 23/03/20

Contact me when back in stock

£5.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.15
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.28