You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2592HVT-5.0 - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-60V In, 5V And 2A Out, TO-220-5

LM2592HVT-5.0 - Buck (Step Down) Switching Regulator, Fixed, 4.5V-60V In, 5V And 2A Out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2592HVT-5.0
Order Code:
9489576

Product Overview

The LM2592HVT-5.0 is a step-down Voltage Regulator provide all the active functions for a step-down (buck) switching regulator, capable of driving a 2A load with excellent line and load regulation. It is similar to the LM2593HV, but without some of the supervisory and control features of the latter. It requires a minimum number of external components, these regulators are simple to use and include internal frequency compensation, improved line and load specifications and a fixed-frequency oscillator. The LM2592HV operates at a switching frequency of 150kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include a ±4% tolerance on output voltage under all conditions of input voltage and output load conditions and ±15% on the oscillator frequency. External shutdown is included, featuring typically 90µA standby current.
  • ON and OFF Control
  • High efficiency
  • Thermal shutdown and current-limit protection
  • 90µA Typically low power standby mode

Applications

Power Management, Industrial

Product Information

:
Buck (Step Down)
:
4.5V
:
60V
:
TO-220
:
5Pins
:
2A
:
5V
:
150kHz
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

Available until stock is exhausted

3 in stock for next day delivery (Liege stock)
£5.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.71
 
10+ £4.67
 
25+ £4.39
 
50+ £4.10
 
100+ £3.82
 
250+ £3.58
 
500+ £2.74
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.