You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LM258D

Operational Amplifier, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC, 8 Pins

LM258D - Operational Amplifier, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM258D
Order Code:
3004614

Product Overview

The LM258D is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Internal frequency compensation
  • 0.7mA Typical low supply-current drain
  • 3mV Typical input offset voltage
  • 2nA Typical input offset current
  • 20nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100dB Typical open-loop differential voltage gain
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage. ESD damage can range from subtle performance degradation to complete device failure.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
700kHz

:
0.3V/µs

:
3V to 32V, ± 1.5V to ± 16V

:
SOIC

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

7,981 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.242 ( ex VAT  ) £0.2904 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.242 £0.2904
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.184 £0.2208
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.125 £0.1500
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.124 £0.1488
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.108 £0.1296
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0987 £0.1184
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0895 £0.1074
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0802 £0.0962
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange