You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2578AN/NOPB - 

DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 2V-40V in, 750mA out, 100kHz, DIP-8 New

LM2578AN/NOPB - DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 2V-40V in, 750mA out, 100kHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2578AN/NOPB
Order Code:
3007137

Product Overview

The LM2578AN/NOPB is a Switching Regulator which can easily be set up for such DC-to-DC voltage conversion circuit as the buck, boost and inverting configurations. The LM2578A features a unique comparator input stage which not only has separate pins for both the inverting and non-inverting inputs, but also provides an internal 1V reference to each input, thereby simplifying circuit design and PC board layout. The output can switch up to 750mA and has output pins for its collector and emitter to promote design flexibility. An external current limit terminal may be referenced to either the ground or the Vin terminal, depending upon the application. In addition, the LM2578A has an on board oscillator, which sets the switching frequency with a single external capacitor from <1Hz to 100kHz (typical). The LM2578A is an improved version of the LM2578, offering higher maximum ratings for the total supply voltage and output transistor emitter and collector voltages.
  • Current limit and thermal shut down
  • Saturation less than 0.9V
  • Duty cycle up to 90%
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control

Product Information

:
Boost, Buck, Inverting
:
2V
:
40V
:
1Outputs
:
DIP
:
8Pins
:
750mA
:
1V
:
-
:
100kHz
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

198 In stock

198 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/04/20

£2.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.18
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.78
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.