You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2576HVT-15/NOPB

Buck (Step Down) Switching Regulator, Fixed, 4V-60V In, 15V And 3A Out, TO-220-5

LM2576HVT-15/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4V-60V In, 15V And 3A Out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2576HVT-15/NOPB
Order Code:
3008142

Product Overview

The LM2576HVT-15/NOPB is a SIMPLE SWITCHER low component count step down (buck) regulator with fixed output in 5 pin TO-220 package. It provides all active functions required for step down (buck) switching regulator. This simple to use regulator includes internal frequency compensation and fixed frequency oscillator. The LM2576HV offers high efficiency replacement for popular three terminal linear regulators. It substantially reduces size of heat sink and in many cases, heat sink is not required. A standard series of inductors optimized for use with LM2574HV are available from several different manufacturers. This feature greatly simplifies the design of switch mode power supplies. This regulator also includes specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on oscillator frequency. External shutdown function features 50µA (typical) standby current.
  • Fixed output voltage of 15V
  • Output current of 3A
  • Wide input voltage range from 4V to 60V
  • 52KHz fixed frequency internal oscillator
  • TTL shutdown capability and low power standby mode
  • Thermal shutdown and current limit protection
  • Excellent line and load regulation
  • Operating temperature range from -40°C to 125°C
  • Requires only four external components
  • P+ product enhancement tested

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4V

:
60V

:
TO-220

:
5Pins

:
3A

:
15V

:
52kHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

208 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£5.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.