You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2574MX-5.0/NOPB . - 

Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 0.5A Out, SOIC-14

LM2574MX-5.0/NOPB . - Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 0.5A Out, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2574MX-5.0/NOPB .
Order Code:
2435865

Product Overview

The LM2574MX-5.0/NOPB is a step-down Voltage Regulator that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. It requires a minimum number of external components, it is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2574xx series offers a high-efficiency replacement for popular three-terminal linear regulators. Because of its high efficiency, the copper traces on the printed-circuit board (PCB) are normally the only heat sinking needed. A standard series of inductors optimized for use with the LM2574 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency.
  • Requires only 4 external components
  • TTL Shutdown capability, low-power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current-limit protection
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information

:
Buck (Step Down)
:
4V
:
40V
:
SOIC
:
14Pins
:
500mA
:
5V
:
52kHz
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM2574MX-5.0/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £2.35   10+ £1.77   25+ £1.65   50+ £1.53   100+ £1.41   250+ £1.24   500+ £1.20   1000+ £0.931   More Pricing...

Restricted Item Add

Related Searches

 

256 In stock

Available until stock is exhausted

256 in stock for next day delivery (Liege stock)
£1.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.57
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.