You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM25088MH-1/NOPB

DC/DC Controller, Current Mode, 8.3V to 13V, 1 Output, Buck, 1MHz, HTSSOP-16

TEXAS INSTRUMENTS LM25088MH-1/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM25088MH-1/NOPB
Order Code:
3008640

Product Overview

The LM25088MH-1/NOPB is a current mode non-synchronous Buck Controller features all the necessary functions to implement an efficient high voltage buck converter using a minimum number of external components. The LM25088 can be configured to operate over an ultra-wide input voltage range of 4.5 to 42V. This easy to use controller includes a level shifted gate driver capable of controlling an external N-channel buck switch. The control method is based upon peak current mode control utilizing an emulated current ramp. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage/low output voltage applications. This controller switching frequency is programmable from 50kHz to 1MHz. Additional features include a low dropout bias regulator, tri-level enable input to control shutdown and standby modes, soft-start and oscillator synchronization capability.
  • Emulated current mode control
  • Drives external high-side N-channel MOSFET
  • Low shutdown and standby modes
  • High duty cycle ratio feature for reduced dropout voltage
  • Wide bandwidth error amplifier
  • Single resistor oscillator frequency setting
  • Oscillator synchronization capability
  • Programmable soft-start
  • High voltage, low dropout bias regulator
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Industrial, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
42V

:
1 Output

:
95%

:
HTSSOP

:
16Pins

:
1MHz

:
Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

63 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£3.00 ( ex VAT  ) £3.6 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.00 £3.6
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.40 £2.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.27 £2.724
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.24 £2.688
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.22 £2.664
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.19 £2.628
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.16 £2.592
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange