You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM25007SD/NOPB
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 9V-42Vin, 2.5V-37Vout, 500mAout, WSON-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM25007SD/NOPB
- Order Code:
- 2382914
Product Overview
- Integrated 0.74R N-channel MOSFET switch
- Ultrafast transient response
- No control loop compensation required
- Vin feed forward provides constant operating frequency
- Highly efficient operation
- Intelligent current limit protection
- External shutdown control
- Vcc undervoltage lockout, gate drive undervoltage lockout and maximum duty cycle limiter
- Thermal shutdown
- 2.5V Feedback voltage with 2% accuracy
- Green product and no Sb/Br
Applications
Power Management, Automotive, Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 9V
- :
- 42V
- :
- 1Outputs
- :
- WSON
- :
- 8Pins
- :
- 500mA
- :
- 2.5V
- :
- 37V
- :
- 800kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
529 In stock Need more?
28 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
501 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/01/22
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £1.98 £2.376 | |
10+ | £1.67 £2.004 | |
50+ | £1.51 £1.812 | |
100+ | £1.34 £1.608 | |
250+ | £1.17 £1.404 | |
500+ | £1.15 £1.380 |
Pricing is unavailable. Please contact customer services.