You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM20333MH/NOPB

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-32Vout, 3Aout, TSSOP-20

Date/Lot Code
TEXAS INSTRUMENTS LM20333MH/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM20333MH/NOPB
Order Code:
3007089

Product Overview

The LM20333MH/NOPB is a full-featured synchronous Buck Regulator capable of delivering up to 3A of load current. The current-mode control loop is externally compensated with only two components, offering both high performance and ease of use. The device is optimized to work over the input voltage range of 4.5 to 36V making it well suited for high voltage systems. The device features internal overvoltage protection (OVP) and overcurrent protection (OCP) circuits for increased system reliability. A precision enable pin and integrated UVLO allows the turn on of the device to be tightly controlled and sequenced. Startup inrush currents are limited by both an internally fixed and externally adjustable soft-start circuit. Fault detection and supply sequencing are possible with the integrated power good (PGOOD) circuit. It is designed to work well in multi-rail power supply architectures. The output voltage of the device can be configured to track a higher voltage rail using the SS/TRK pin.
  • Current-mode control and selectable compensation
  • Compatible with pre-biased loads
  • Programmable soft-start with external capacitor
  • Precision enable pin with hysteresis
  • OVP, UVLO inputs and PGOOD output
  • Internally protected with peak current limit, thermal shutdown and restart
  • Accurate current limit minimizes inductor size
  • Non-linear current mode slope compensation
  • 130/110mR Integrated power MOSFETs
  • 94% Peak efficiency with synchronous rectification
  • 1.5% Feedback voltage accuracy
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
4.5V

:
36V

:
1Outputs

:
TSSOP

:
20Pins

:
3A

:
800mV

:
32V

:
1.5MHz

:
125°C


:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 373 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£5.58 ( ex VAT  ) £6.696 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.58 £6.696
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.02 £6.024
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.74 £5.688
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.11 £4.932
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.03 £4.836
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --