You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM12458CIV/NOPB - 

Analogue to Digital Converter, 12 bit, 88 kSPS, Differential, Single Ended, Parallel, Single, 3 V

LM12458CIV/NOPB - Analogue to Digital Converter, 12 bit, 88 kSPS, Differential, Single Ended, Parallel, Single, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM12458CIV/NOPB
Order Code:
3004406
Product Range
Octal 12-Bit SAR ADCs

Product Overview

The LM12458CIV/NOPB is a 12-bit +sign highly integrated Data Acquisition System operating on just 5V. It combines a fully-differential self-calibrating 13-bit (12-bit + sign) Analog-to-digital Converter (ADC) and sample-and-hold (S/H) with extensive analog functions and digital functionality. Up to 32 consecutive conversions, using two's complement format can be stored in an internal 32-word (16-bit wide) FIFO data buffer. An internal 8-word RAM can store the conversion sequence for up to eight acquisitions through the LM12(H)458s eight-input multiplexer. The LM12458 can also operate with 8-bit +sign resolution and in a supervisory watchdog mode that compares an input signal against two programmable limits. Programmable acquisition times and conversion rates are possible through the use of internal clock-driven timers. The reference voltage input can be externally generated for absolute or ratiometric operation or can be derived using the internal 2.5V band-gap reference.
  • Single-ended or differential inputs
  • Instruction RAM and event sequencer
  • 8-channel multiplexer
  • Programmable acquisition times and conversion rates
  • Self-calibration and diagnostic mode
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
12bit
:
88kSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
3V
:
5.5V
:
LCC
:
44Pins
:
-40°C
:
85°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

185 In stock

185 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/05/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£18.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.85
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £18.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £16.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.01