You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Linear Voltage Regulator, Positive Adjustable, 40V primary input, 1.2V to 25V/1.5A/1 Output, TO-3-3

LM117K STEEL/NOPB - Linear Voltage Regulator, Positive Adjustable, 40V primary input, 1.2V to 25V/1.5A/1 Output, TO-3-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM117K STEEL/NOPB
Order Code:
3122672

Product Overview

The LM117K STEEL/NOPB is a 3-terminal Adjustable Regulator capable of supplying in excess of 1.5A over a 1.25V to 37V output range and a wide temperature range. This regulator is exceptionally easy to use and require only two external resistors to set the output voltage. The LM117 offer full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. Because the regulator detects only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded.
  • 0.1% Typical load regulation
  • 0.01%/V Typical line regulation
  • 1.5A Output current
  • Current limit constant with temperature
  • 80dB Ripple rejection
  • Short-circuit protected output
  • Non-ceramic output capacitor
  • Green product and no Sb/Br

Applications

Power Management, Automotive, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
-

:
1.2V

:
25V

:
4.2V

:
40V

:
-

:
1.5A

:
Adjustable

:
TO-3

:
3Pins

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

44 will be available for delivery on 08/05/20

More stock available week commencing 01/06/20

Contact me when back in stock

£38.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £38.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £38.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £38.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £38.52