You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LM117H .

Linear Voltage Regulator, Positive Adjustable, 40V primary input, 1.2-37V/500 mA/1 Output, TO-39-3

LM117H . - Linear Voltage Regulator, Positive Adjustable, 40V primary input, 1.2-37V/500 mA/1 Output, TO-39-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM117H .
Order Code:
1216176

Alternatives for LM117H .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

The LM117H is an adjustable 3-terminal Positive Voltage Regulator, capable of supplying in excess of 1.5A over a 1.2 to 37V output range. They are exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. Also, the LM117 is packaged in standard transistor packages which are easily mounted and handled. In addition to higher performance than fixed regulators, the LM117 series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6-inch from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response.
  • Specified maximum 0.3% load regulation
  • Specified 1.5A output current
  • Adjustable output down to 1.2V
  • Current limit constant with temperature
  • P+ Product enhancement tested
  • 80dB Ripple rejection
  • Short-circuit protection for output
  • Green product and no Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
500mA

:
Adjustable

:
TO-39

:
3Pins

:
-55°C

:
150°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£13.68 ( ex VAT  ) £16.416 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £13.68 £16.416
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange