You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LF411CN - 

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 15 V/µs, 10V to 36V, DIP, 8 Pins

LF411CN - Operational Amplifier, Single, 1 Amplifier, 4 MHz, 15 V/µs, 10V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LF411CN
Order Code:
9487026

Product Overview

The LF411CN is a low offset low drift JFET input Operational Amplifier which requires low supply current yet maintains a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF411 is pin compatible with the standard LM741 allowing designers to immediately upgrade the overall performance of existing designs. This amplifier may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.
  • 0.5mV Maximum internally trimmed offset voltage
  • 7µV/°C Typical input offset voltage drift
  • 50pA Low input bias current
  • 0.01pA/√Hz Low input noise current
  • 10¹²R High input impedance
  • <=0.02% Low total harmonic distortion

Applications

Signal Processing, Industrial

Product Information

:
1 Amplifier
:
4MHz
:
15V/µs
:
10V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LF411CN

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £6.40   10+ £5.25   25+ £4.94   50+ £4.63   100+ £4.41   250+ £4.14   500+ £4.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£1.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.13
 
25+ £0.988
 
50+ £0.873
 
100+ £0.757
 
250+ £0.713
 
500+ £0.668
 
1000+ £0.528
 
2500+ £0.472