You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LF353DR

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, SOIC, 8 Pins

LF353DR - Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LF353DR
Order Code:
2435788

Product Overview

The LF353DR is a dual high-speed general-purpose JFET-input Operational Amplifier with very low input offset voltage. It requires low supply current yet maintains a large gain-bandwidth product and a fast slew rate. In addition, the matched high-voltage JFET input provides very low input bias and offset currents. The LF353 can be used in applications such as high-speed integrators, digital-to-analog converters, sample-and-hold circuits and many other circuits. The LF353 is characterized for operation from 0 to 70°C.
  • Internally-trimmed offset voltage
  • 50pA Typical low input bias current
  • 0.01pA/√Hz Typical low input noise current
  • 3.6mA Typical low supply current
  • 10¹²R Typical high input impedance
  • 100dB Typical CMRR
  • Green product and no Sb/Br

Applications

Power Management, Audio, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
3MHz

:
13V/µs

:
± 3.5V to ± 18V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.137 ( ex VAT  ) £0.1644 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
2500+ £0.137 £0.1644
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.129 £0.1548
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ £0.122 £0.1464
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange