You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LF347M/NOPB .

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, SOIC, 14 Pins

LF347M/NOPB . - Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LF347M/NOPB .
Order Code:
1468875

Alternatives for LF347M/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, SOIC, 14 Pins

     
Restricted Item Add

STMICROELECTRONICS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

     
Restricted Item Add

STMICROELECTRONICS

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

     
Restricted Item Add

TEXAS INSTRUMENTS

Operational Amplifier, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

     
Restricted Item Add

Product Overview

The LF347M/NOPB is a wide bandwidth high speed Quad JFET-input Operational Amplifier with an internally trimmed input offset voltage (BI-FET II technology). The device requires a low supply current and yet maintains a large gain bandwidth product and a fast slew rate. In addition, well matched high voltage JFET input device provides very low input bias and offset currents. This feature allows designers to immediately upgrade the overall performance of existing LF148 and LM124 designs. It is used in applications such as high speed integrators, fast D/A converters, sample-and-hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The device has low noise and offset voltage drift.
  • 5mV Maximum internally trimmed offset voltage
  • 50pA Low input bias current
  • 0.01pA/√Hz Low input noise current
  • 7.2mA Low supply current
  • 10¹²R High input impedance
  • <=0.02% Low total harmonic distortion
  • 50Hz Low 1/f noise corner
  • 2µs Fast settling time to 0.01%
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
4MHz

:
13V/µs

:
8V to 36V

:
SOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
£1.52 ( ex VAT  ) £1.824 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.52 £1.824
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.42 £1.704
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.32 £1.584
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.22 £1.464
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.15 £1.380
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.07 £1.284
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.983 £1.1796
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.896 £1.0752