You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LAUNCHXL-F28377S - 

Development Kit, C2000 Delfino TMS320F28377S MCU, Built in Isolated XDS100v2 JTAG Emulator

LAUNCHXL-F28377S - Development Kit, C2000 Delfino TMS320F28377S MCU, Built in Isolated XDS100v2 JTAG Emulator
LAUNCHXL-F28377S - Development Kit, C2000 Delfino TMS320F28377S MCU, Built in Isolated XDS100v2 JTAG Emulator
LAUNCHXL-F28377S - Development Kit, C2000 Delfino TMS320F28377S MCU, Built in Isolated XDS100v2 JTAG Emulator
LAUNCHXL-F28377S - Development Kit, C2000 Delfino TMS320F28377S MCU, Built in Isolated XDS100v2 JTAG Emulator
LAUNCHXL-F28377S - Development Kit, C2000 Delfino TMS320F28377S MCU, Built in Isolated XDS100v2 JTAG Emulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL-F28377S
Order Code:
2483489

Product Overview

The LAUNCHXL-F28377S is a C2000™ Delfino™ MCUs LaunchPad™ Development Kit an evaluation platform for high performance digital control applications. This kit is based on the Delfino TMS320F28377S MCU which provides 400MIPS of total system performance between a 200MHz C28x CPU and a 200MHz real-time-control co-processor (CLA). This board includes features such as integrated isolated XDS100v2 JTAG emulator for easy programming and debugging and also is compatible with the various BoosterPack™ plug-in modules in the ecosystem. It also features dual 40-pin headers making it possible to plug up to two BoosterPack plug-in modules simultaneously. Designers interested in learning digital power control using an MCU can plug in the digital power buck converter BoosterPack plug-in module (BOOSTXL-BUCKCONV).
  • Built-in isolated XDS100v2 JTAG emulator enables in-system programming and debugging via USB
  • Dual 40-pin headers supports two BoosterPack plug-in modules simultaneously
  • Free unrestricted version of code composer studio IDE
  • Free download of controlSUITE software

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
32bit
:
Delfino - TMS320F283xx
:
C2000
:
-
:
TMS320F28377S
:
Dev Board TMS320F28377S, 0.5m Mini USB-B Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Manufactured

£28.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.