You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LAUNCHXL-CC2650 .

Development Board, SimpleLink Launchpad CC2650 Wireless MCU, Bluetooth Low Energy

TEXAS INSTRUMENTS LAUNCHXL-CC2650 .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL-CC2650 .
Order Code:
2526416

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
CC26xx

:
ARM

:
Cortex-M3

:
CC2650

:
Dev , USB Cable, Start Guide
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
The LAUNCHXL-CC2650 is a SimpleLink CC2650 wireless MCU LaunchPad kit. This kit supports evaluation of CC2640 Bluetooth low energy wireless MCU, CC2630 ZigBee/6LoWPAN wireless MCU, CC2620 ZigBee RF4CE wireless MCU, CC2650 multi standard wireless MCU. The CC2650 LaunchPad kit brings easy Bluetooth smart connectivity to the LaunchPad kit ecosystem with the SimpleLink ultra-low power CC26xx family of devices. Code composer studio IDE full licence included. The CC2650 wireless MCU contains a 32bit ARM Cortex-M3 processor that runs at 48MHz as the main microcontroller and a rich peripheral feature set that includes a unique ultra low power sensor controller. The CC2650 LaunchPad kit supports programming and debugging from Code Composer Studio and IAR Embedded Workbench integrated development environments (IDEs).
  • Connect your LaunchPad kit to the cloud with Bluetooth smart on your smartphone
  • Access all I/O signals with the BoosterPack plug-in modules I/O interface
  • Onboard emulator with a USB serial port gets you started with instant code development
  • Upgrade the LaunchPad kit firmware over-the-air from the SimpleLink starter app
  • Includes 1MB external flash for support of multiple protocols or storing user data
  • Up to 5dBm output power
  • Optional Sharp memory LCD BoosterPack plug-in module support

Applications

Embedded Design & Development, Wireless

Contents

LaunchPad board, Micro USB cable, Quick Start Guide.

Best Seller

58 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

£23.52 ( ex VAT  ) £28.224 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £23.52 £28.224
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
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --