You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ISO3086DW

Transceiver RS485, 3.15V-5.5V supply, SOIC-16

ISO3086DW - Transceiver RS485, 3.15V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO3086DW
Order Code:
3121232

Product Overview

The ISO3086DW is an isolated full-duplex RS-485 differential Line Transceiver ideal for long transmission lines because the ground loop is broken to allow for a much larger common-mode voltage range. The symmetrical isolation barrier of the device is tested to provide 2500Vrms of isolation for 60s per UL 1577 between the bus-line transceiver and the logic-level interface. Any cabled I/O can be subjected to electrical noise transients from various sources. This noise transient can cause damage to the transceiver and/or nearby sensitive circuitry if they are of sufficient magnitude and duration. This isolated device can significantly increase protection and reduce the risk of damage to expensive control circuits.
  • Thermal shutdown protection
  • 16pF Typical low bus capacitance
  • 50kV/µs Typical transient immunity
  • Fail-safe receiver for bus open, short or idle
  • Meets or exceeds TIA/EIA RS-485 requirements
  • Green product and no Sb/Br

Applications

Motor Drive & Control, HVAC

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3.15V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

1,001 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£6.26 ( ex VAT  ) £7.512 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.26 £7.512
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.16 £6.192
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.93 £5.916
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.51 £5.412
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.09 £4.908
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.73 £4.476
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.48 £4.176
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange