You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISO1050DUBR .

CAN Bus, CAN, 1, 1, 3 V, 5.5 V, SOP

ISO1050DUBR . - CAN Bus, CAN, 1, 1, 3 V, 5.5 V, SOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO1050DUBR .
Order Code:
1755712RL
Product Range
ISO CAN

Product Overview

The ISO1050DUBR is a galvanically isolated CAN transceiver that meets the specifications of the ISO11898-2 standard. The device has the logic input and output buffers separated by a silicon oxide (SiO2) insulation barrier that provides galvanic isolation of up to 2500 VRMS. Used in conjunction with isolated power supplies, the device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. As a CAN transceiver, the device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps). Designed for operation in especially harsh environments, the device features cross wire, over-voltage and loss of ground protection from -27V to 40V and over-temperature shut-down, as well as -12V to 12V common-mode range.
  • Meets the Requirements of ISO11898-2
  • Isolation Voltage: 2500VRMS
  • Failsafe outputs
  • Low loop delay: 150ns typ. and 210ns max.
  • 50 kV/µs typ. transient immunity
  • Bus fault protection of -27V to 40V
  • Driver (TXD) dominant time out function
  • 5KVRMS reinforced insulation per TUV
  • I/O voltage range supports 3.3V and 5V microprocessors
  • 25 year typ. life at rated working voltage

Applications

Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
3V

:
5.5V

:
SOP

:
8Pins

:
-55°C

:
105°C

:
ISO CAN

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :1755712 Check stock

65 In stock

Order before 4:30pm

With you next business day

Available until stock is exhausted

£3.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ £3.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.67
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.39
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1755712) x 3.35 = £33.50
Total Price: £33.50
10 (Re-reel 1755712RL) x 3.35 = £33.50
Total Price: £33.50
Choose your packaging preference
1755712
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.