You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA216A1YFFT - 

Current Sense Amplifier, Unidirectional, 1 Amplifier, 3 µA, DSBGA, 4 Pins, -40 °C, 125 °C

INA216A1YFFT - Current Sense Amplifier, Unidirectional, 1 Amplifier, 3 µA, DSBGA, 4 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA216A1YFFT
Order Code:
1829673

Product Overview

The INA216A1YFFT is a high-side voltage output Current Shunt Monitor that can sense drops across shunts at common-mode voltages from +1.8 to +5.5V. Fixed gain of 25V/V. The low offset of the Zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale or with wide dynamic ranges of over 1000:1. This device operates from a single power supply, drawing a maximum of 25µA of supply current.
  • Buffered voltage output - No additional op amp needed
  • ±0.2% Maximum gain error
  • 13µA Quiescent current
  • 5mA Input current into any terminal
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Power Management

Product Information

:
1 Amplifier
:
3µA
:
DSBGA
:
4Pins
:
-40°C
:
125°C
:
20kHz
:
1.8V
:
5.5V
:
30µV
:
108dB
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£0.866

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.866
 
25+ £0.758
 
50+ £0.671
 
100+ £0.583
 
250+ £0.581
 
500+ £0.513
 
1000+ £0.406
 
2500+ £0.365
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange