You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EZ430-CHRONOS-433

CC430, RF WATCH, 433MHZ, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EZ430-CHRONOS-433
Order Code:
1779156

Alternatives for EZ430-CHRONOS-433

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The EZ430-CHRONOS-433 is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 less then 1GHz RF SoC, the eZ430-Chronos is a complete CC430 based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and three axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The eZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB based CC1111 wireless interface to a PC. The eZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an eZ430 USB programming interface.
  • Reprogrammable over Spy Bi-Wire
  • Watch reprogrammable for custom wireless applications
  • Includes on board three 3 accelerometer, pressure sensor, temperature sensor, battery voltage sensor
  • 96 segment LCD display driven directly by CC430
  • Can be paired wirelessly with heart rate monitors, pedometers or other devices based RF transceivers
  • Includes an eZ430 USB emulator that connects Chronos to PC for in-system programming and debugging
  • Supports IAR Kickstart and Code Composer Studio IDEs
  • Supports development with some 2xx Spy Bi Wire devices
  • Includes IAR Kickstart and Code Composer Studio integrated development environments

Applications

Wireless, Communications & Networking, Consumer Electronics, Alternative Energy, Industrial, Lighting, Medical

Contents

Two spare screws, CC1111 USB RF access point, CD containing documentation and development software, Mini Phillips screwdriver, eZ430 USB programming and debugging interface, eZ430-Chronos wireless watch

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
16bit

:
CC430

:
MSP430

:
MSP430

:
MSP430

:
Chronos Watch, eZ430 Emulator for Programming & Debugging, USB-RF Access Point for PC Communication
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
No Longer Manufactured

£40.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £40.82