You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS9638CM/NOPB .

Differential Line Driver, RS422, 2 Drivers, 4.75 V to 5.25 V, SOIC-8

DS9638CM/NOPB . - Differential Line Driver, RS422, 2 Drivers, 4.75 V to 5.25 V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS9638CM/NOPB .
Order Code:
2335569

Product Overview

The DS9638CM/NOPB is a dual high-speed differential Line Driver designed specifically to meet the EIA standard RS-422 specifications. It is designed to provide unipolar differential drive to twisted pair or parallel wire transmission lines. The inputs are TTL compatible. The outputs are similar to totem pole TTL outputs, with active pull-up and pull-down. The device features a short circuit protected active pull-up with low output impedance and is specified to drive 50R transmission lines at high speed. The mini-DIP provides high package density.
  • Schottky technology
  • TTL and CMOS compatible inputs
  • Output short-circuit protection
  • Input clamp diodes
  • Complementary outputs
  • Glitchless differential output
  • Delay time stable with VCC and temperature variations (<2ns typical)
  • Extended temperature range
  • <1ns Typical minimum output skew
  • 50mA Output drive capability for 50R transmission lines
  • <10ns Propagation delay
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Driver

:
RS422

:
2Drivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

£1.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.996
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.882
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.778
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.