You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS96174CN - 

Differential Line Driver RS422/RS485, 4 Drivers, Tri-State, 4.75V-5.25V supply, DIP-16

DS96174CN - Differential Line Driver RS422/RS485, 4 Drivers, Tri-State, 4.75V-5.25V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS96174CN
Order Code:
9493905

Product Overview

The DS96174CN is a quad high-speed differential Line Driver designed to meet EIA standard RS-485. The device has tri-state outputs and is optimized for balanced multipoint data bus transmission at rate up to 10Mbps. The driver has wide positive and negative common-mode range for multipoint applications in noisy environments. Positive and negative current-limiting is provided which protects the driver from line fault conditions over a -7V to +12V common-mode range. A thermal shutdown feature is also provided and occurs at junction temperature of approximately 160°C. It features separate active high enables for each driver pair. Compatible RS-485 receivers, transceivers and repeaters are also offered to provide optimum bus performance.
  • Monotonic differential output switching
  • Tri-state outputs
  • Thermal shutdown protection
  • Designed for multi-point bus transmission

Applications

Communications & Networking

Product Information


:
Line

:
RS422, RS485

:
4Drivers

:
4.75V

:
5.25V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

£2.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.39
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £1.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.