You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS34C87TM/NOPB . - 

Differential Driver RS422, CMOS, Tri-State, 4 Drivers, 4.5V-5.5V supply, SOIC-16

DS34C87TM/NOPB . - Differential Driver RS422, CMOS, Tri-State, 4 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS34C87TM/NOPB .
Order Code:
1564611

Product Overview

The DS34C87TM/NOPB is a quad CMOS tri-state differential Line Driver designed for digital data transmission over balanced lines. The DS34C87T meets all the requirements of EIA standard RS-422 while retaining the low power characteristics of CMOS. This enables the construction of serial and terminal interfaces while maintaining minimal power consumption. It accepts TTL or CMOS input levels and translates these to RS-422 output levels. This part uses special output circuitry that enables the individual drivers to power-down without loading down the bus. This device has separate enable circuitry for each pair of the four drivers. The DS34C87T is pin compatible to the DS3487T. All inputs are protected against damage due to electrostatic discharge by diodes to VCC and ground.
  • TTL input compatible
  • Outputs will not load line when VCC = 0V
  • Meets the requirements of EIA standard RS-422
  • Tri-state outputs for connection to system buses
  • Low quiescent current
  • Available in surface mount
  • 6ns Typical propagation delay
  • 0.5ns Typical output skew
  • Green product and no Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation

Product Information


:
Differential

:
RS422

:
4Drivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DS34C87TM/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Differential Driver RS422, CMOS, Tri-State, 4 Drivers, 4.5V-5.5V supply, SOIC-16

     

Each

1+ £1.41   25+ £1.23   50+ £1.05   100+ £0.866   250+ £0.854   500+ £0.84   1000+ £0.669   2500+ £0.64   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Alternatives Available

3119100 - Differential Driver RS422, CMOS, Tri-State, 4 Drivers, 4.5V-5.5V supply, SOIC-16

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.15
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.926
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.868
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.809
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.666
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.621
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.