You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV10983EVM . - 

Evaluation Board, Three Phase DC Brushless Motor Control, DRV10983

DRV10983EVM . - Evaluation Board, Three Phase DC Brushless Motor Control, DRV10983

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV10983EVM .
Order Code:
2469348

Product Overview

The DRV10983EVM is a 3-phase Brushless Motor Driver Evaluation Module serves as a user-friendly evaluation kit to demonstrate TI's brushless motor driver DRV10983. A GUI is provided to allow the customer to evaluate the motor provided and to tune the customer's target motor. The EVM is a high-performance, power-efficient, cost-effective platform that speeds development for quicker time to market.
  • 8 to 28V Supply voltage range
  • 2.0A Continuous/3A peak output current
  • PWM, I²C or onboard analogue potentiometer speed control
  • USB2ANY board included for I²C GUI communication
  • Lock detection
  • Voltage surge protection
  • UVLO protection
  • Thermal shutdown protection

Applications

HVAC, Industrial

Contents

DRV10983 Evaluation Board, USB2ANY Communication board, USB cable, 10-pin Ribbon cable, GUI Software.

Footnotes

3-phase BLDC Motor is NOT included in this evaluation kit

Product Information

:
Texas Instruments
:
DRV10983
:
Power Management - Motor Control
:
Three Phase DC Brushless Motor Control
:
Eval Board DRV10983, USB2ANY Comm Board, USB Cable, 10pin Ribbon Cable, GUI Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

7 In stock

Available until stock is exhausted

7 in stock for next day delivery (UK stock)
£75.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £75.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note