You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DK-LM3S9D96
DEV KIT, 9D96 ETHERNET CAN USB ICDI
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- DK-LM3S9D96
- Order Code:
- 2057245
Product Overview
- Simple set up USB cable provides debugging, communication, and power
- Flexible development platform with a wide range of peripherals
- Colour LCD graphics display
- 80MHz LM3S9D96 microcontroller with 512K Flash, 96K SRAM
- 1MB serial Flash memory
- Precision 3V voltage reference
- SAFERTOS operating system in microcontroller ROM
- I2S stereo audio codec
- CAN Interface and 10/100 baseT Ethernet
- USB On The Go (OTG) connector and microSD card slot
Applications
Communications & Networking, System Monitoring, Consumer Electronics, Medical, Test & Measurement, Automation & Process Control, Security, Lighting, Embedded Design & Development
Contents
Development board, Expansion board, Breakout board, USB micro A to USB A adapter for USB Host, USB Flash memory stick , MicroSD Card, Cables, CD.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- 32bit
- :
- Stellaris 9000
- :
- ARM
- :
- Cortex-M3
- :
- LM3S
- :
- DK-LM3S9D96 Development Board, 8MB SDRAM Expansion Board, Ethernet, Ribbon & USB Cables, USB Flash memory stick , MicroSD Card, CD
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £92.61 £111.132 |
Pricing is unavailable. Please contact customer services.