Product Information
Product Overview
The DAC7731EC is a 16-bit Digital-to-analogue Converter which provides 16 bits of monotonic performance over the specified operating temperature range and offers a +10V internal reference. The flexibility of the output configuration allows the DAC7731 to provide both unipolar and bipolar operation by pin strapping. The DAC includes a high-speed output amplifier with a maximum settling time of 5µs to ±0.003% FSR for a 20V full-scale change and only consumes 100mW (typical) of power. The DAC features a standard 3-wire, SPI-compatible serial interface with double buffering to allow asynchronous updates of the analogue output as well as a serial data output line for daisy-chaining multiple DACs. An user programmable reset control forces the DAC output to either min-scale (0000h) or mid-scale (8000h), overriding both the input and DAC register values.
- 150mW Maximum low power
- +10V Internal reference
- Unipolar or bipolar operation
- 5µs Settling time
- Reset to zero or mid-scale
- Double-buffered data input
- Daisy-chain feature for multiple on a single bus
- Green product and no Sb/Br
Applications
Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16bit
Serial
SSOP
Serial
85°C
-
172kSPS
-4.75V to -15.75V, ± 11.4V to ± 15.75V
24Pins
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate