You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC5672IPFB - 

Digital to Analogue Converter, Dual, 14 bit, 275 MSPS, Parallel, 3V to 3.6V, TQFP, 48 Pins

DAC5672IPFB - Digital to Analogue Converter, Dual, 14 bit, 275 MSPS, Parallel, 3V to 3.6V, TQFP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC5672IPFB
Order Code:
2496183

Product Overview

The DAC5672IPFB is a monolithic 2-channel 14-bit high-speed Digital-to-analog Converter (DAC) with on-chip voltage reference. Operating with update rates of up to 275MSPS, the DAC5672 offers exceptional dynamic performance, tight-gain and offset matching characteristics that makes it suitable in either I/Q baseband or direct IF communication applications. The DAC has a high-impedance, differential-current output, suitable for single-ended or differential analog-output configurations. External resistors allow scaling the full-scale output current for each DAC separately or together, typically between 2 and 20mA. An accurate on-chip voltage reference is temperature-compensated and delivers a stable 1.2V reference voltage. The DAC5672 has two 14-bit parallel input ports with separate clocks and data latches. For flexibility, the DAC5672 also supports multiplexed data for each DAC on one port when operating in the interleaved mode.
  • High spurious-free dynamic range (SFDR) - 84dBc at 5MHz
  • WCDMA adjacent channel leakage ratio (ACLR) - 78dB at baseband
  • Independent or single resistor gain control
  • Dual or interleaved data
  • Power-down mode - 9mW
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Medical, Test & Measurement, Automation & Process Control

Product Information


:
14bit

:
275MSPS

:
Parallel

:
3V to 3.6V

:
TQFP

:
48Pins

:
Parallel

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

63 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£19.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.42
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £18.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £17.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £13.88