You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CSD19536KCS . - 

MOSFET Transistor, NexFET, N Channel, 150 A, 100 V, 0.0023 ohm, 10 V, 2.5 V

CSD19536KCS . - MOSFET Transistor, NexFET, N Channel, 150 A, 100 V, 0.0023 ohm, 10 V, 2.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSD19536KCS .
Order Code:
2419498

Product Overview

The CSD19536KCS is a 100V N-Channel NexFET™ Power MOSFET, designed to minimize losses in power conversion applications, low thermal resistance and avalanche rated.
  • Ultra-low Qg and Qgd
  • Low thermal resistance
  • Halogen-free

Applications

Power Management, Motor Drive & Control

Product Information

:
N Channel
:
150A
:
100V
:
0.0023ohm
:
10V
:
2.5V
:
375W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

5 In stock

Available until stock is exhausted

5 in stock for next day delivery (Liege stock)
£3.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.73
 
10+ £2.82
 
100+ £2.45
 
250+ £2.30
 
500+ £2.08
 
1000+ £1.81
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note