Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18501Q5A
Order Code3009656
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0025ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation150W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CSD18501Q5A is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in DC-to-DC conversion, secondary side synchronous rectifier and battery motor control applications.
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Halogen-free
- Plastic package
- Logic level
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for CSD18501Q5A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129