You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CDCE937PW .

Clock Synthesiser, I2C, 230 MHz, 1.7V-1.9V supply, 7 Outputs, TSSOP-20

CDCE937PW . - Clock Synthesiser, I2C, 230 MHz, 1.7V-1.9V supply, 7 Outputs, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDCE937PW .
Order Code:
1754781

Product Overview

The CDCE937PW is a 3-PLL programmable VCXO Clock Synthesizer with LVCMOS outputs. It generates up to five output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to two independent configurable PLLs. The input accepts an external crystal or LVCMOS clock signal. In case of a crystal input, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0 to 20pF. Additionally, an on-chip VCXO is selectable which allows synchronization of the output frequency to an external control signal, that is, PWM signal. The deep M/N divider ratio allows the generation of zero-ppm audio/video, networking (WLAN, Bluetooth, Ethernet, GPS) or interface (USB, IEEE1394, memory stick) clocks from a 27MHz reference input frequency, for example. The PLLs support SSC (spread-spectrum clocking).
  • Member of programmable clock generator
  • Flexible clock driver
  • Programmable SSC modulation
  • Enables 0-PPM clock generation
  • Generates common clock frequencies used with Texas Instruments DaVinci, OMAP and DSPs
  • Serial programmable volatile register
  • Non-volatile EEPROM to store customer settings
  • PLL loop filter components integrated
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Clock Synthesiser

:
230MHz

:
7Outputs

:
1.7V

:
1.9V

:
TSSOP

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

11 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£2.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.