You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CDCE913PWG4 .

Clock Synthesiser, I2C, 230 MHz, 1.7V-1.9V supply, 3 Outputs, TSSOP-14

CDCE913PWG4 . - Clock Synthesiser, I2C, 230 MHz, 1.7V-1.9V supply, 3 Outputs, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDCE913PWG4 .
Order Code:
1494882
Availability:
New product

Product Overview

The CDCE913PWG4 is a Programmable Clock Synthesizer generate up to three output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. The input accepts an external crystal or LVCMOS clock signal. A selectable on-chip VCXO allows synchronization of the output frequency to an external control signal. The PLL supports SSC (spread-spectrum clocking) for better electromagnetic interference (EMI) performance. The device supports non-volatile EEPROM programming for easy customization of the device to the application. All device settings are programmable through the SDA/SCL bus, a 2-wire serial interface.
  • In-system programmability and EEPROM
  • Serial programmable volatile register
  • Non-volatile EEPROM to store customer settings
  • Free selectable output frequency up to 230MHz
  • Low-noise PLL core
  • PLL loop filter components integrated
  • Flexible clock driver
  • Programmable SSC modulation
  • 50ps Typical low period jitter
  • Green product and no Sb/Br

Applications

Clock & Timing, Consumer Electronics, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Clock Synthesiser

:
230

:
3

:
1.7

:
1.9

:
TSSOP

:
14

:
-40

:
85

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.