You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CDCE72010RGCT

PLL, Clock Synchronizer, 1.5GHz, 3V to 3.6V Supply, 64-VQFN

CDCE72010RGCT - PLL, Clock Synchronizer, 1.5GHz, 3V to 3.6V Supply, 64-VQFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDCE72010RGCT
Order Code:
2492595

Product Overview

The CDCE72010RGCT is a high-performance low phase noise/low skew Clock Synchronizer that synchronizes a VCXO (Voltage Controlled Crystal Oscillator) or VCO (Voltage Controlled Oscillator) frequency to one of two reference clocks. The clock path is fully programmable providing the user with a high degree of flexibility. The PLL loop bandwidth and damping factor can be adjusted to meet different system requirements. The CDCE72010 can lock to one of two reference clock inputs (PRI_REF and SEC_REF) and supports frequency hold-over mode for fail-safe and system redundancy. The outputs of the CDCE72010 are user definable and can be any combination of up to 10 LVPECL/LVDS outputs or up to 20 LVCMOS outputs. The built-in synchronization latches ensure that all outputs are synchronized for very low output skew. All device settings, including output signalling, divider value selection, input selection and many more, are programmable with the SPI (4-wire Serial Peripheral Interface).
  • Two reference clock inputs (primary and secondary clock) for redundancy
  • Support with manual or automatic selection
  • SPI controllable device setting
  • Individual output enables control via SPI interface
  • Optional configuration pins to select between two default settings stored in EEPROM
  • Efficient jitter cleaning from low PLL loop bandwidth
  • Very low phase noise PLL core
  • Programmable phase offset (input reference to outputs)
  • Wide charge-pump current range from 200µA to 3mA
  • SERDES startup mode (depending on VCXO range)

Applications

Test & Measurement, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5GHz

:
Clock Synchronizer

:
64Pins

:
VQFN

:
3V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
£15.31 ( ex VAT  ) £18.372 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £15.31 £18.372
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £14.12 £16.944
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £13.75 £16.500
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £12.70 £15.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £11.65 £13.980