You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CDCE62005EVM

Evaluation Board, Low Phase Noise Clock, CDCE62005

TEXAS INSTRUMENTS CDCE62005EVM
TEXAS INSTRUMENTS CDCE62005EVM
TEXAS INSTRUMENTS CDCE62005EVM
TEXAS INSTRUMENTS CDCE62005EVM
TEXAS INSTRUMENTS CDCE62005EVM
TEXAS INSTRUMENTS CDCE62005EVM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDCE62005EVM
Order Code:
3125369

Product Overview

The CDCE62005EVM is evaluation module for CDCE62005, a high performance clock generator and distributor featuring low output jitter, a high degree of configurability via a SPI interface, and programmable start up modes determined by on chip EEPROM. Specifically tailored for clocking data converters and high speed digital signals, the CDCE62005 achieves jitter performance well under 1ps RMS(1). It incorporates a synthesizer block with partially integrated loop filter, a clock distribution block including programmable output formats. The clock distribution block includes five individually programmable outputs that can be configured to provide different combinations of output formats (LVPECL, LVDS, LVCMOS). Each output can also be programmed to a unique output frequency (ranging from 800KHz to 1.5GHz (2)) and skew relationship via a programmable delay block. If all outputs are configured in single ended mode, the CDCE62005 supports up to ten outputs.
  • Frequency synthesizer with PLL/VCO and partially integrated loop filter
  • Fully configurable outputs including frequency, output format, and output skew
  • Smart input multiplexer automatically switches between one of three reference inputs
  • Integrated frequency synthesizer including PLL, multiple VCOs, and loop filter
  • Typical power consumption 1.7W
  • Integrated EEPROM stores default settings
  • Rapid configuration through provided EVM control software
  • Easy to use evaluation module to generate low phase noise clocks up to 1.5GHz
  • Can be powered from the USB port, or by an external 3.3V power supply

Applications

Communications & Networking, Signal Processing, Imaging, Video & Vision, Test & Measurement, Security, Fibre Optics, Wireless

Contents

CDCE62005EVM Evaluation Module, CD-ROM, USB Cable.

Warnings

It is important to operate this EVM within the input voltage range of 3V to 3.6V and the output voltage range of 0V to 3.6V. Exceeding the specified input range may cause damage to the EVM

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
CDCE62005

:
Clock & Timing

:
Clock Generator

:
Eval Board, Control Software Installer, CD-ROM, USB Cable, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

9 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£196.15 ( ex VAT  ) £235.380 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £196.15 £235.380
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --