You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HCT132M - 

NAND Gate, Schmitt Trigger, 74HCT132, 2 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14 New

CD74HCT132M - NAND Gate, Schmitt Trigger, 74HCT132, 2 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT132M
Order Code:
3006466

Product Overview

The CD74HCT132M is a high speed CMOS logic quad Schmitt-triggered 2-input NAND Gate. The logic gates utilizes silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device have the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
  • Unlimited input rise and fall times
  • Exceptionally high noise immunity
  • 10ns Propagation delay
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
74HCT132
:
NAND Schmitt Trigger
:
4mA
:
2
:
4.5V
:
5.5V
:
SOIC
:
14Pins
:
74HCT
:
74132
:
-55°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

5,275 In stock

5,275 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

£0.419

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.419
 
50+ £0.366
 
100+ £0.223
 
250+ £0.205
 
500+ £0.189
 
1000+ £0.172
 
2500+ £0.147
 
5000+ £0.141
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange